
ES3DVH | |
|---|---|
DigiKey Part Number | 1801-ES3DVHTR-ND - Tape & Reel (TR) 1801-ES3DVHCT-ND - Cut Tape (CT) 1801-ES3DVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3DVH |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ES3DVH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.08500 | kr.30.85 |
| 100 | kr.1.98850 | kr.198.85 |
| 500 | kr.1.51680 | kr.758.40 |
| 1.000 | kr.1.36474 | kr.1,364.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.17139 | kr.3,514.17 |
| 6.000 | kr.1.07397 | kr.6,443.82 |
| 9.000 | kr.1.02435 | kr.9,219.15 |
| 15.000 | kr.0.96858 | kr.14,528.70 |
| 21.000 | kr.0.93555 | kr.19,646.55 |
| 30.000 | kr.0.90346 | kr.27,103.80 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

