
ES2FA | |
|---|---|
DigiKey Part Number | 1801-ES2FATR-ND - Tape & Reel (TR) 1801-ES2FACT-ND - Cut Tape (CT) 1801-ES2FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2FA |
Description | DIODE STANDARD 300V 2A DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES2FA Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23200 | kr.22.32 |
| 100 | kr.1.42020 | kr.142.02 |
| 500 | kr.1.06778 | kr.533.89 |
| 1.000 | kr.0.95392 | kr.953.92 |
| 2.000 | kr.0.85806 | kr.1,716.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.71519 | kr.5,363.93 |
| 15.000 | kr.0.65710 | kr.9,856.50 |
| 22.500 | kr.0.62751 | kr.14,118.98 |
| 37.500 | kr.0.59425 | kr.22,284.37 |
| 52.500 | kr.0.57457 | kr.30,164.93 |
| 75.000 | kr.0.55543 | kr.41,657.25 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

