
SA120CH | |
|---|---|
DigiKey Part Number | 1801-SA120CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA120CH |
Description | TVS DIODE 120VWM 214VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 214V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.4A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 214V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.86920 | kr.3,042.20 |
| 7.000 | kr.0.79447 | kr.5,561.29 |
| 10.500 | kr.0.79280 | kr.8,324.40 |
| Unit Price without VAT: | kr.0.86920 |
|---|---|
| Unit Price with VAT: | kr.1.08650 |

