
BZX85C12 R0G | |
|---|---|
DigiKey Part Number | 1801-BZX85C12R0GTR-ND - Tape & Reel (TR) 1801-BZX85C12R0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C12 R0G |
Description | DIODE ZENER 12V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C12 R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.25400 | kr.12.54 |
| 100 | kr.0.78320 | kr.78.32 |
| 500 | kr.0.57896 | kr.289.48 |
| 1.000 | kr.0.51286 | kr.512.86 |
| 2.000 | kr.0.45705 | kr.914.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.39649 | kr.1,982.45 |
| 10.000 | kr.0.35900 | kr.3,590.00 |
| 15.000 | kr.0.33989 | kr.5,098.35 |
| 25.000 | kr.0.31840 | kr.7,960.00 |
| 35.000 | kr.0.30567 | kr.10,698.45 |
| 50.000 | kr.0.29330 | kr.14,665.00 |
| 125.000 | kr.0.26615 | kr.33,268.75 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

