Parametric Equivalent
Parametric Equivalent

BZX585B2V7H RSG | |
|---|---|
DigiKey Part Number | 1801-BZX585B2V7HRSGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B2V7H RSG |
Description | SOD-523F, 200MW, 2%, 2.7V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 18 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23540 | kr.1,883.20 |
| 16.000 | kr.0.21251 | kr.3,400.16 |
| 24.000 | kr.0.20083 | kr.4,819.92 |
| 40.000 | kr.0.18770 | kr.7,508.00 |
| 56.000 | kr.0.17993 | kr.10,076.08 |
| 80.000 | kr.0.17237 | kr.13,789.60 |
| 200.000 | kr.0.15577 | kr.31,154.00 |
| 400.000 | kr.0.14709 | kr.58,836.00 |
| Unit Price without VAT: | kr.0.23540 |
|---|---|
| Unit Price with VAT: | kr.0.29425 |



