Zener Diode 2.4 V 300 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V4 RFG

DigiKey Part Number
1801-BZX84C2V4RFGTR-ND - Tape & Reel (TR)
1801-BZX84C2V4RFGCT-ND - Cut Tape (CT)
1801-BZX84C2V4RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C2V4 RFG
Description
DIODE ZENER 2.4V 300MW SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BZX84C2V4 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.696
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.90000kr.9.00
100kr.0.56070kr.56.07
500kr.0.41036kr.205.18
1.000kr.0.36169kr.361.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29957kr.898.71
6.000kr.0.26820kr.1,609.20
9.000kr.0.25218kr.2,269.62
15.000kr.0.23417kr.3,512.55
21.000kr.0.22349kr.4,693.29
30.000kr.0.21311kr.6,393.30
75.000kr.0.19032kr.14,274.00
150.000kr.0.17623kr.26,434.50
300.000kr.0.16439kr.49,317.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000