
SD103CW RHG | |
|---|---|
DigiKey Part Number | 1801-SD103CWRHGTR-ND - Tape & Reel (TR) 1801-SD103CWRHGCT-ND - Cut Tape (CT) 1801-SD103CWRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CW RHG |
Description | DIODE SCHOTTKY 20V 350MA SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD103CW RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.74600 | kr.7.46 |
| 100 | kr.0.60830 | kr.60.83 |
| 500 | kr.0.44612 | kr.223.06 |
| 1.000 | kr.0.39364 | kr.393.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24029 | kr.720.87 |
| 6.000 | kr.0.21862 | kr.1,311.72 |
| 9.000 | kr.0.20908 | kr.1,881.72 |
| 15.000 | kr.0.19391 | kr.2,908.65 |
| 21.000 | kr.0.18326 | kr.3,848.46 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

