
BZX585B9V1H RSG | |
|---|---|
DigiKey Part Number | 1801-BZX585B9V1HRSGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585B9V1H RSG |
Description | SOD-523F, 200MW, 2%, 9.1V, ZENER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 450 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 200 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23211 | kr.1,856.88 |
| 16.000 | kr.0.20953 | kr.3,352.48 |
| 24.000 | kr.0.19802 | kr.4,752.48 |
| 40.000 | kr.0.18508 | kr.7,403.20 |
| 56.000 | kr.0.17741 | kr.9,934.96 |
| 80.000 | kr.0.16995 | kr.13,596.00 |
| 200.000 | kr.0.15359 | kr.30,718.00 |
| 400.000 | kr.0.14503 | kr.58,012.00 |
| Unit Price without VAT: | kr.0.23211 |
|---|---|
| Unit Price with VAT: | kr.0.29014 |


