37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-23H

DigiKey Part Number
1801-BZW06-23HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW06-23H
Description
TVS DIODE 23.1VWM 37.5V DO204AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
23.1V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
25.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
37.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.79504kr.2,782.64
7.000kr.0.72553kr.5,078.71
10.500kr.0.71079kr.7,463.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.79504
Unit Price with VAT:kr.0.99380