BZV55B6V2 L1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.22735
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.22735
Datasheet
Zener Diode 6.2 V 500 mW ±2% Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55B6V2 L1G

DigiKey Part Number
1801-BZV55B6V2L1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZV55B6V2 L1G
Description
DIODE ZENER 6.2V 500MW MINI MELF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±2% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
BZV55B6V2 L1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
Mini MELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
10 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT55B6V2 L0GTaiwan Semiconductor Corporation0BZT55B6V2L0G-NDkr.0.00000Parametric Equivalent
BZV55B6V2Taiwan Semiconductor Corporation01801-BZV55B6V2TR-NDkr.0.22735Parametric Equivalent
BZV55B6V2 L0GTaiwan Semiconductor Corporation01801-BZV55B6V2L0GTR-NDkr.0.22735Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.22735kr.2,273.50
20.000kr.0.20576kr.4,115.20
30.000kr.0.19475kr.5,842.50
50.000kr.0.18237kr.9,118.50
70.000kr.0.18160kr.12,712.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.22735
Unit Price with VAT:kr.0.28419