
BZT52C75 RHG | |
|---|---|
DigiKey Part Number | BZT52C75RHGTR-ND - Tape & Reel (TR) BZT52C75RHGCT-ND - Cut Tape (CT) BZT52C75RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C75 RHG |
Description | DIODE ZENER 75V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C75 RHG Models |
Category | Current - Reverse Leakage @ Vr 45 nA @ 52.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 255 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C75-G RHG | Taiwan Semiconductor Corporation | 3.000 | 1801-BZT52C75-GRHGCT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.79300 | kr.7.93 |
| 100 | kr.0.49070 | kr.49.07 |
| 500 | kr.0.35770 | kr.178.85 |
| 1.000 | kr.0.31434 | kr.314.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25909 | kr.777.27 |
| 6.000 | kr.0.23116 | kr.1,386.96 |
| 9.000 | kr.0.21690 | kr.1,952.10 |
| 15.000 | kr.0.20086 | kr.3,012.90 |
| 21.000 | kr.0.19135 | kr.4,018.35 |
| 30.000 | kr.0.18210 | kr.5,463.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

