


BZT52C16 RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C16RHGTR-ND - Tape & Reel (TR) 1801-BZT52C16RHGCT-ND - Cut Tape (CT) 1801-BZT52C16RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16 RHG |
Description | DIODE ZENER 16V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C16 RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.74200 | kr.7.42 |
| 100 | kr.0.45890 | kr.45.89 |
| 500 | kr.0.33434 | kr.167.17 |
| 1.000 | kr.0.29382 | kr.293.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24218 | kr.726.54 |
| 6.000 | kr.0.21606 | kr.1,296.36 |
| 9.000 | kr.0.20273 | kr.1,824.57 |
| 15.000 | kr.0.18774 | kr.2,816.10 |
| 21.000 | kr.0.17885 | kr.3,755.85 |
| 30.000 | kr.0.17021 | kr.5,106.30 |
| 75.000 | kr.0.15122 | kr.11,341.50 |
| 150.000 | kr.0.13949 | kr.20,923.50 |
| 300.000 | kr.0.12962 | kr.38,886.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

