
BZT52B4V7-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B4V7-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B4V7-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B4V7-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B4V7-G RHG |
Description | DIODE ZENER 4.7V 410MW SOD123 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B4V7-G RHG Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.02700 | kr.10.27 |
| 100 | kr.0.63910 | kr.63.91 |
| 500 | kr.0.46878 | kr.234.39 |
| 1.000 | kr.0.41356 | kr.413.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34314 | kr.1,029.42 |
| 6.000 | kr.0.30758 | kr.1,845.48 |
| 9.000 | kr.0.28943 | kr.2,604.87 |
| 15.000 | kr.0.26901 | kr.4,035.15 |
| 21.000 | kr.0.25692 | kr.5,395.32 |
| 30.000 | kr.0.24516 | kr.7,354.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

