


| BZT52B10 RHG | |
|---|---|
| DigiKey Part Number | BZT52B10RHGTR-ND - Tape & Reel (TR) BZT52B10RHGCT-ND - Cut Tape (CT) BZT52B10RHGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BZT52B10 RHG | 
| Description | DIODE ZENER 10V 500MW SOD123F | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount SOD-123F | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BZT52B10 RHG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 500 mW | |
| Impedance (Max) (Zzt) | 20 Ohms | |
| Current - Reverse Leakage @ Vr | 180 nA @ 7 V | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123F | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.1.07500 | kr.10.75 | 
| 100 | kr.0.37120 | kr.37.12 | 
| 500 | kr.0.35200 | kr.176.00 | 
| 1.000 | kr.0.33280 | kr.332.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.18560 | kr.556.80 | 
| 6.000 | kr.0.17280 | kr.1,036.80 | 
| 9.000 | kr.0.16000 | kr.1,440.00 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark