Parametric Equivalent



BZD27C200PWH | |
|---|---|
DigiKey Part Number | BZD27C200PWHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C200PWH |
Description | DIODE ZENER 200V 1W SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1 W ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C200PWH Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123W |
Impedance (Max) (Zzt) 750 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZD27C200PW | Taiwan Semiconductor Corporation | 25.721 | BZD27C200PWCT-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.58191 | kr.11,638.20 |
| Unit Price without VAT: | kr.0.58191 |
|---|---|
| Unit Price with VAT: | kr.0.72739 |


