New Product
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23
SOT-23

BC856BH RFG

DigiKey Part Number
1801-BC856BHRFGTR-ND - Tape & Reel (TR)
1801-BC856BHRFGCT-ND - Cut Tape (CT)
1801-BC856BHRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BH RFG
Description
SOT-23, -80V, -0.1A, PNP TRANSI
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
BC856BH RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.76500kr.7.65
100kr.0.47390kr.47.39
500kr.0.34542kr.172.71
1.000kr.0.30375kr.303.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25051kr.751.53
6.000kr.0.22360kr.1,341.60
9.000kr.0.20988kr.1,888.92
15.000kr.0.19443kr.2,916.45
21.000kr.0.18527kr.3,890.67
30.000kr.0.17636kr.5,290.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250