
BC850BW RFG | |
|---|---|
DigiKey Part Number | 1801-BC850BWRFGTR-ND - Tape & Reel (TR) 1801-BC850BWRFGCT-ND - Cut Tape (CT) 1801-BC850BWRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850BW RFG |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC850BW RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.75200 | kr.7.52 |
| 100 | kr.0.46550 | kr.46.55 |
| 500 | kr.0.33886 | kr.169.43 |
| 1.000 | kr.0.29764 | kr.297.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24505 | kr.735.15 |
| 6.000 | kr.0.21845 | kr.1,310.70 |
| 9.000 | kr.0.20487 | kr.1,843.83 |
| 15.000 | kr.0.18959 | kr.2,843.85 |
| 21.000 | kr.0.18054 | kr.3,791.34 |
| 30.000 | kr.0.17173 | kr.5,151.90 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

