
BC848B RFG | |
|---|---|
DigiKey Part Number | 1801-BC848BRFGTR-ND - Tape & Reel (TR) 1801-BC848BRFGCT-ND - Cut Tape (CT) 1801-BC848BRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848B RFG |
Description | TRANS NPN 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BC848B RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.65600 | kr.6.56 |
| 100 | kr.0.40380 | kr.40.38 |
| 500 | kr.0.29334 | kr.146.67 |
| 1.000 | kr.0.25733 | kr.257.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21142 | kr.634.26 |
| 6.000 | kr.0.18821 | kr.1,129.26 |
| 9.000 | kr.0.17635 | kr.1,587.15 |
| 15.000 | kr.0.16301 | kr.2,445.15 |
| 21.000 | kr.0.15511 | kr.3,257.31 |
| 30.000 | kr.0.14741 | kr.4,422.30 |
| 75.000 | kr.0.13052 | kr.9,789.00 |
| 150.000 | kr.0.12007 | kr.18,010.50 |
| 300.000 | kr.0.11129 | kr.33,387.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

