


BAT54SWH RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54SWHRFGTR-ND - Tape & Reel (TR) 1801-BAT54SWHRFGCT-ND - Cut Tape (CT) 1801-BAT54SWHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SWH RFG |
Description | SOT-323, 30V, 0.2A, SCHOTTKY DIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.95800 | kr.9.58 |
| 100 | kr.0.59610 | kr.59.61 |
| 500 | kr.0.43724 | kr.218.62 |
| 1.000 | kr.0.38574 | kr.385.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32000 | kr.960.00 |
| 6.000 | kr.0.28679 | kr.1,720.74 |
| 9.000 | kr.0.26985 | kr.2,428.65 |
| 15.000 | kr.0.25079 | kr.3,761.85 |
| 21.000 | kr.0.23950 | kr.5,029.50 |
| 30.000 | kr.0.22852 | kr.6,855.60 |
| 75.000 | kr.0.20441 | kr.15,330.75 |
| 150.000 | kr.0.18951 | kr.28,426.50 |
| 300.000 | kr.0.17843 | kr.53,529.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |



