
P6SMB18CAH | |
|---|---|
DigiKey Part Number | 1801-P6SMB18CAHTR-ND - Tape & Reel (TR) 1801-P6SMB18CAHCT-ND - Cut Tape (CT) 1801-P6SMB18CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB18CAH |
Description | TVS DIODE 15.3VWM 25.5V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 25A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.61700 | kr.26.17 |
| 100 | kr.1.67890 | kr.167.89 |
| 500 | kr.1.27250 | kr.636.25 |
| 1.000 | kr.1.14139 | kr.1,141.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97468 | kr.2,924.04 |
| 6.000 | kr.0.71936 | kr.4,316.16 |
| Unit Price without VAT: | kr.4.24000 |
|---|---|
| Unit Price with VAT: | kr.5.30000 |

