


BZT52C6V2K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C6V2KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C6V2KRKGCT-ND - Cut Tape (CT) 1801-BZT52C6V2KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2K RKG |
Description | DIODE ZENER 6.2V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C6V2K RKG Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523F |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDZVT2R6.2B | Rohm Semiconductor | 9.264 | EDZVT2R6.2BCT-ND | kr.1.59000 | Similar |
| MM5Z6V2ST1G | onsemi | 40.648 | MM5Z6V2ST1GOSCT-ND | kr.1.59000 | Similar |
| BZT585B6V2TQ-7 | Diodes Incorporated | 1.331 | 31-BZT585B6V2TQ-7CT-ND | kr.1.78000 | Parametric Equivalent |
| MM5Z6V2 | Diotec Semiconductor | 2.596 | 4878-MM5Z6V2-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93200 | kr.9.32 |
| 100 | kr.0.57950 | kr.57.95 |
| 500 | kr.0.42414 | kr.212.07 |
| 1.000 | kr.0.37362 | kr.373.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30922 | kr.927.66 |
| 6.000 | kr.0.27670 | kr.1,660.20 |
| 9.000 | kr.0.26009 | kr.2,340.81 |
| 15.000 | kr.0.24141 | kr.3,621.15 |
| 21.000 | kr.0.23035 | kr.4,837.35 |
| 30.000 | kr.0.21958 | kr.6,587.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

