
TSM60NB260CI | |
|---|---|
DigiKey Part Number | 1801-TSM60NB260CI-ND |
Manufacturer | |
Manufacturer Product Number | TSM60NB260CI |
Description | 600V, 13A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 32.1W (Tc) Through Hole ITO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1273 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 32.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.24.67528 | kr.98,701.12 |
| Unit Price without VAT: | kr.24.67528 |
|---|---|
| Unit Price with VAT: | kr.30.84410 |

