
BAT54AD RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54ADRFGTR-ND - Tape & Reel (TR) 1801-BAT54ADRFGCT-ND - Cut Tape (CT) 1801-BAT54ADRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AD RFG |
Description | DIODE SCHOTTKY 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-363 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.84300 | kr.18.43 |
| 100 | kr.1.16610 | kr.116.61 |
| 500 | kr.0.87270 | kr.436.35 |
| 1.000 | kr.0.77798 | kr.777.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65745 | kr.1,972.35 |
| 6.000 | kr.0.59666 | kr.3,579.96 |
| 9.000 | kr.0.56567 | kr.5,091.03 |
| 15.000 | kr.0.53083 | kr.7,962.45 |
| 21.000 | kr.0.51020 | kr.10,714.20 |
| 30.000 | kr.0.49014 | kr.14,704.20 |
| 75.000 | kr.0.44613 | kr.33,459.75 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

