Parametric Equivalent
Parametric Equivalent

BAT54AD-G | |
|---|---|
DigiKey Part Number | 1801-BAT54AD-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54AD-G |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54AD | Taiwan Semiconductor Corporation | 0 | 1801-BAT54ADTR-ND | kr.0.65129 | Parametric Equivalent |
| BAT54ADW-7-F | Diodes Incorporated | 9.000 | BAT54ADW-FDICT-ND | kr.4.76000 | Parametric Equivalent |
| CDBV6-54AD-G | Comchip Technology | 0 | CDBV6-54AD-G-ND | kr.0.90366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80493 | kr.2,414.79 |
| 6.000 | kr.0.73324 | kr.4,399.44 |
| 9.000 | kr.0.70298 | kr.6,326.82 |
| Unit Price without VAT: | kr.0.80493 |
|---|---|
| Unit Price with VAT: | kr.1.00616 |




