
BAS70-06 RFG | |
|---|---|
DigiKey Part Number | 1801-BAS70-06RFGTR-ND - Tape & Reel (TR) 1801-BAS70-06RFGCT-ND - Cut Tape (CT) 1801-BAS70-06RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06 RFG |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-06 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.84900 | kr.8.49 |
| 100 | kr.0.52400 | kr.52.40 |
| 500 | kr.0.38298 | kr.191.49 |
| 1.000 | kr.0.33719 | kr.337.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27880 | kr.836.40 |
| 6.000 | kr.0.24930 | kr.1,495.80 |
| 9.000 | kr.0.23424 | kr.2,108.16 |
| 15.000 | kr.0.21731 | kr.3,259.65 |
| 21.000 | kr.0.20727 | kr.4,352.67 |
| 30.000 | kr.0.19751 | kr.5,925.30 |
| 75.000 | kr.0.17607 | kr.13,205.25 |
| 150.000 | kr.0.16282 | kr.24,423.00 |
| 300.000 | kr.0.15169 | kr.45,507.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

