
BAS40-04 RFG | |
---|---|
DigiKey Part Number | 1801-BAS40-04RFGTR-ND - Tape & Reel (TR) 1801-BAS40-04RFGCT-ND - Cut Tape (CT) 1801-BAS40-04RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04 RFG |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-04 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.74900 | kr.7.49 |
100 | kr.0.60930 | kr.60.93 |
500 | kr.0.44698 | kr.223.49 |
1.000 | kr.0.39443 | kr.394.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.22624 | kr.678.72 |
6.000 | kr.0.20480 | kr.1,228.80 |
9.000 | kr.0.19468 | kr.1,752.12 |
15.000 | kr.0.19304 | kr.2,895.60 |
21.000 | kr.0.18400 | kr.3,864.00 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |