
AZ23C16 RFG | |
|---|---|
DigiKey Part Number | 1801-AZ23C16RFGTR-ND - Tape & Reel (TR) 1801-AZ23C16RFGCT-ND - Cut Tape (CT) 1801-AZ23C16RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C16 RFG |
Description | DIODE ZENER ARRAY 16V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 16 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C16 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 16 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.40700 | kr.14.07 |
| 100 | kr.0.88320 | kr.88.32 |
| 500 | kr.0.65404 | kr.327.02 |
| 1.000 | kr.0.57986 | kr.579.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48526 | kr.1,455.78 |
| 6.000 | kr.0.43755 | kr.2,625.30 |
| 9.000 | kr.0.41321 | kr.3,718.89 |
| 15.000 | kr.0.38584 | kr.5,787.60 |
| 21.000 | kr.0.36963 | kr.7,762.23 |
| 30.000 | kr.0.35387 | kr.10,616.10 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |








