
2M47Z | |
|---|---|
DigiKey Part Number | 1801-2M47ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2M47Z |
Description | DIODE ZENER 47V 2W DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 2 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 2M47Z Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 35.8 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-15) |
Power - Max 2 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3EZ47 | Diotec Semiconductor | 3.945 | 4878-3EZ47CT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.84460 | kr.2,956.10 |
| 7.000 | kr.0.77160 | kr.5,401.20 |
| 10.500 | kr.0.76547 | kr.8,037.43 |
| Unit Price without VAT: | kr.0.84460 |
|---|---|
| Unit Price with VAT: | kr.1.05575 |


