
2A05GH | |
|---|---|
DigiKey Part Number | 1801-2A05GHTR-ND - Tape & Reel (TR) 1801-2A05GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2A05GH |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5397GP-E3/54 | Vishay General Semiconductor - Diodes Division | 7.928 | 112-1N5397GP-E3/54CT-ND | kr.11.98000 | Similar |
| 1N5619GP-E3/54 | Vishay General Semiconductor - Diodes Division | 5.199 | 1N5619GP-E3/54GICT-ND | kr.9.95000 | Similar |
| EGP20J | onsemi | 5.332 | EGP20JCT-ND | kr.6.91000 | Similar |
| GP15J-E3/54 | Vishay General Semiconductor - Diodes Division | 8.822 | GP15J-E3/54GICT-ND | kr.11.98000 | Similar |
| RGP15J-E3/54 | Vishay General Semiconductor - Diodes Division | 14.286 | RGP15J-E3/54GICT-ND | kr.9.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.29300 | kr.12.93 |
| 100 | kr.0.80710 | kr.80.71 |
| 500 | kr.0.59608 | kr.298.04 |
| 1.000 | kr.0.52774 | kr.527.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.43016 | kr.1,505.56 |
| 7.000 | kr.0.38782 | kr.2,714.74 |
| 10.500 | kr.0.36623 | kr.3,845.41 |
| 17.500 | kr.0.34195 | kr.5,984.12 |
| 24.500 | kr.0.32756 | kr.8,025.22 |
| 35.000 | kr.0.31358 | kr.10,975.30 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

