1V5KE130CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.86920
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: kr.2.14448
Datasheet

Direct


Littelfuse Inc.
In Stock: 841
Unit Price: kr.9.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.310
Unit Price: kr.7.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.01492
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.51666
Datasheet

Similar


YAGEO
In Stock: 1.977
Unit Price: kr.3.87000
Datasheet
179V Clamp 8.4A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE130CA

DigiKey Part Number
1V5KE130CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1V5KE130CA
Description
TVS DIODE 111VWM 179VC DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
179V Clamp 8.4A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1V5KE130CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
111V
Package / Case
DO-201AD, Axial
Voltage - Breakdown (Min)
124V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
179V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE130CATaiwan Semiconductor Corporation0P6KE130CAFSTR-NDkr.0.86920Similar
1.5KE130CASTMicroelectronics0497-15632-3-NDkr.2.14448Direct
1.5KE130CALittelfuse Inc.8411.5KE130CACT-NDkr.9.95000Direct
1.5KE120CALittelfuse Inc.12.310F6598CT-NDkr.7.23000Similar
1.5KE130CA-BLittelfuse Inc.01.5KE130CA-BLF-NDkr.3.01492Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.250kr.1.80908kr.2,261.35
2.500kr.1.65261kr.4,131.52
3.750kr.1.63832kr.6,143.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.80908
Unit Price with VAT:kr.2.26135