Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMB5949H | |
|---|---|
DigiKey Part Number | 1801-1SMB5949HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5949H |
Description | DIODE ZENER 100V 3W DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5949H Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 76 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AA (SMB) |
Impedance (Max) (Zzt) 250 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB5949BT3G | onsemi | 11.264 | 1SMB5949BT3GOSCT-ND | kr.3.68000 | Similar |
| SMBJ4764/TR13 | Microchip Technology | 0 | SMBJ4764/TR13-ND | kr.4.81838 | Similar |
| SMBJ4764A/TR13 | Microchip Technology | 0 | SMBJ4764A/TR13-ND | kr.4.88178 | Similar |
| SMBJ4764AE3/TR13 | Microchip Technology | 0 | SMBJ4764AE3/TR13-ND | kr.2.34580 | Similar |
| SMBJ4764E3/TR13 | Microchip Technology | 0 | SMBJ4764E3/TR13-ND | kr.2.34580 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84468 | kr.2,534.04 |
| 6.000 | kr.0.77011 | kr.4,620.66 |
| 9.000 | kr.0.74594 | kr.6,713.46 |
| Unit Price without VAT: | kr.0.84468 |
|---|---|
| Unit Price with VAT: | kr.1.05585 |



