
1PGSMB5933HR5G | |
|---|---|
DigiKey Part Number | 1PGSMB5933HR5GTR-ND - Tape & Reel (TR) 1PGSMB5933HR5GCT-ND - Cut Tape (CT) 1PGSMB5933HR5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5933HR5G |
Description | DIODE ZENER 22V 3W DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 17.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16.7 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.19900 | kr.41.99 |
| 100 | kr.2.73470 | kr.273.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | kr.1.80221 | kr.1,531.88 |
| 1.700 | kr.1.63749 | kr.2,783.73 |
| 2.550 | kr.1.55351 | kr.3,961.45 |
| 4.250 | kr.1.52097 | kr.6,464.12 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

