Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar

1N5819 B0G | |
|---|---|
DigiKey Part Number | 1N5819B0G-ND |
Manufacturer | |
Manufacturer Product Number | 1N5819 B0G |
Description | DIODE SCHOTTKY 40V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 40 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |











