
1N5400G-K | |
|---|---|
DigiKey Part Number | 1801-1N5400G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5400G-K |
Description | DIODE STANDARD 50V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.0.72469 | kr.905.86 |
| 2.500 | kr.0.65147 | kr.1,628.67 |
| 3.750 | kr.0.61414 | kr.2,303.03 |
| 6.250 | kr.0.57214 | kr.3,575.88 |
| 8.750 | kr.0.54726 | kr.4,788.52 |
| 12.500 | kr.0.52333 | kr.6,541.62 |
| Unit Price without VAT: | kr.0.72469 |
|---|---|
| Unit Price with VAT: | kr.0.90586 |

