
1N5391G-T | |
---|---|
DigiKey Part Number | 1801-1N5391G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5391G-T |
Description | DIODE STANDARD 50V 1.5A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3.500 | kr.0.32375 | kr.1,133.12 |
7.000 | kr.0.29080 | kr.2,035.60 |
10.500 | kr.0.27399 | kr.2,876.89 |
17.500 | kr.0.25508 | kr.4,463.90 |
24.500 | kr.0.24388 | kr.5,975.06 |
35.000 | kr.0.23299 | kr.8,154.65 |
87.500 | kr.0.20908 | kr.18,294.50 |
175.000 | kr.0.19430 | kr.34,002.50 |
Unit Price without VAT: | kr.0.32375 |
---|---|
Unit Price with VAT: | kr.0.40469 |