1N4937G-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9.674
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 10.000
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.72836
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 9.988
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.33768
Datasheet
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4937G-K

DigiKey Part Number
1801-1N4937G-KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4937G-K
Description
DIODE STANDARD 600V 1A DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-204AL (DO-41)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4937GTaiwan Semiconductor Corporation9.6741801-1N4937GCT-NDkr.1.97000Parametric Equivalent
1N4937GHTaiwan Semiconductor Corporation10.0001801-1N4937GHCT-NDkr.1.97000Parametric Equivalent
1N4937-E3/53Vishay General Semiconductor - Diodes Division01N4937-E3/53-NDkr.0.72836Parametric Equivalent
1N4937GGood-Ark Semiconductor9.9884786-1N4937GCT-NDkr.1.59000Parametric Equivalent
PG4937_R2_00001Panjit International Inc.03757-PG4937_R2_00001CT-NDkr.0.33768Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25299kr.1,264.95
10.000kr.0.22735kr.2,273.50
15.000kr.0.21427kr.3,214.05
25.000kr.0.19956kr.4,989.00
35.000kr.0.19085kr.6,679.75
50.000kr.0.18237kr.9,118.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.25299
Unit Price with VAT:kr.0.31624