Parametric Equivalent

1N4936G-K | |
|---|---|
DigiKey Part Number | 1801-1N4936G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4936G-K |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4936G | Taiwan Semiconductor Corporation | 9.206 | 1801-1N4936GCT-ND | kr.1.97000 | Parametric Equivalent |
| 1N4936GH | Taiwan Semiconductor Corporation | 9.967 | 1801-1N4936GHCT-ND | kr.1.97000 | Parametric Equivalent |
| PG4936_R2_00001 | Panjit International Inc. | 0 | 3757-PG4936_R2_00001TR-ND | kr.0.24604 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.25299 | kr.1,264.95 |
| 10.000 | kr.0.22735 | kr.2,273.50 |
| 15.000 | kr.0.21427 | kr.3,214.05 |
| 25.000 | kr.0.19956 | kr.4,989.00 |
| 35.000 | kr.0.19085 | kr.6,679.75 |
| 50.000 | kr.0.18237 | kr.9,118.50 |
| 125.000 | kr.0.16377 | kr.20,471.25 |
| 250.000 | kr.0.15227 | kr.38,067.50 |
| Unit Price without VAT: | kr.0.25299 |
|---|---|
| Unit Price with VAT: | kr.0.31624 |



