
1N4935GHR0G | |
|---|---|
DigiKey Part Number | 1N4935GHR0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4935GHR0G |
Description | DIODE STANDARD 200V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 200 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4003-G | Comchip Technology | 0 | 1N4003-G-ND | kr.0.22340 | Similar |
| 1N4003G | onsemi | 49.885 | 1N4003GOS-ND | kr.1.59000 | Similar |
| 1N4003RLG | onsemi | 114.245 | 1N4003RLGOSCT-ND | kr.1.65000 | Similar |
| 1N4935-E3/54 | Vishay General Semiconductor - Diodes Division | 9.645 | 1N4935-E3/54GICT-ND | kr.3.93000 | Similar |
| 1N4935-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N4935-E3/73GITB-ND | kr.0.72836 | Similar |





