Diode 75 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WS-G RVG

DigiKey Part Number
1N4148WS-GRVGTR-ND - Tape & Reel (TR)
1N4148WS-GRVGCT-ND - Cut Tape (CT)
1N4148WS-GRVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS-G RVG
Description
DIODE STANDARD 75V 150MA SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS-G RVG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.838
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.61700kr.6.17
100kr.0.38130kr.38.13
500kr.0.27610kr.138.05
1.000kr.0.24190kr.241.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.19811kr.594.33
6.000kr.0.17596kr.1,055.76
9.000kr.0.16465kr.1,481.85
15.000kr.0.15192kr.2,278.80
21.000kr.0.14437kr.3,031.77
30.000kr.0.13703kr.4,110.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750