
1.5KE68CA | |
|---|---|
DigiKey Part Number | 1801-1.5KE68CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE68CA |
Description | TVS DIODE 58.1VWM 92VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 17A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE68CA Models |
Category | Current - Peak Pulse (10/1000µs) 17A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 58.1V | Supplier Device Package |
Voltage - Breakdown (Min) 64.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 92V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.80908 | kr.2,261.35 |
| 2.500 | kr.1.65261 | kr.4,131.52 |
| 3.750 | kr.1.63832 | kr.6,143.70 |
| Unit Price without VAT: | kr.1.80908 |
|---|---|
| Unit Price with VAT: | kr.2.26135 |

