
1.5KE62A | |
|---|---|
DigiKey Part Number | 1801-1.5KE62ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE62A |
Description | TVS DIODE 53VWM 85VC DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 18A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE62A Models |
Category | Current - Peak Pulse (10/1000µs) 18A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.38141 | kr.1,726.76 |
| 2.500 | kr.1.25590 | kr.3,139.75 |
| 3.750 | kr.1.19194 | kr.4,469.77 |
| 6.250 | kr.1.17554 | kr.7,347.12 |
| Unit Price without VAT: | kr.1.38141 |
|---|---|
| Unit Price with VAT: | kr.1.72676 |

