
1.5KE440C | |
|---|---|
DigiKey Part Number | 1801-1.5KE440CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440C |
Description | TVS DIODE 356VWM 631VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 631V Clamp 2.4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE440C Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 356V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 396V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 631V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.2.55360 | kr.3,192.00 |
| 2.500 | kr.2.04782 | kr.5,119.55 |
| 3.750 | kr.2.01928 | kr.7,572.30 |
| 6.250 | kr.1.99552 | kr.12,472.00 |
| Unit Price without VAT: | kr.2.55360 |
|---|---|
| Unit Price with VAT: | kr.3.19200 |

