
1.5KE110A | |
|---|---|
DigiKey Part Number | 1801-1.5KE110ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE110A |
Description | TVS DIODE 94VWM 152VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 10.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94V | |
Voltage - Breakdown (Min) | 105V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.25701 | kr.1,571.26 |
| 2.500 | kr.1.15379 | kr.2,884.48 |
| 3.750 | kr.1.10077 | kr.4,127.89 |
| 6.250 | kr.1.04085 | kr.6,505.31 |
| 8.750 | kr.1.00522 | kr.8,795.67 |
| 12.500 | kr.0.97047 | kr.12,130.88 |
| 31.250 | kr.0.96320 | kr.30,100.00 |
| Unit Price without VAT: | kr.1.25701 |
|---|---|
| Unit Price with VAT: | kr.1.57126 |





