Similar
Similar
Similar
Similar

XZLEELNANF-27.120000 | |
|---|---|
DigiKey Part Number | 1664-1553-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZLEELNANF-27.120000 |
Description | CRYSTAL 27.1200MHZ 6PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZLEELNANF-27.120000 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±30ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X3LEELNANF-27.120000 | Taitien | 0 | 1664-1420-2-ND | kr.2.56660 | Similar |
| XYLEELNANF-27.120000 | Taitien | 0 | 1664-1517-2-ND | kr.2.15046 | Similar |
| 416F27133ITR | CTS-Frequency Controls | 0 | 416F27133ITR-ND | kr.3.32013 | Similar |
| 416F27133ITT | CTS-Frequency Controls | 0 | 416F27133ITT-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.29102 | kr.6,873.06 |
| Unit Price without VAT: | kr.2.29102 |
|---|---|
| Unit Price with VAT: | kr.2.86378 |




