XZLEELNANF-26.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taitien
In Stock: 0
Unit Price: kr.2.56660
Datasheet

Similar


Taitien
In Stock: 0
Unit Price: kr.2.15046
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.32013
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.33000
Datasheet
26 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZLEELNANF-26.000000

DigiKey Part Number
1664-1551-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZLEELNANF-26.000000
Description
CRYSTAL 26.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2.05x1.65)
Frequency Stability
±30ppm
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X3LEELNANF-26.000000Taitien01664-1418-2-NDkr.2.56660Similar
XYLEELNANF-26.000000Taitien01664-1515-2-NDkr.2.15046Similar
416F26033ITRCTS-Frequency Controls0416F26033ITR-NDkr.3.32013Similar
416F26033ITTCTS-Frequency Controls0416F26033ITT-NDkr.0.00000Similar
8Q-26.000MAHB-TTXC CORPORATION0887-8Q-26.000MAHB-TCT-NDkr.5.33000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.29102kr.6,873.06
Manufacturers Standard Package
Unit Price without VAT:kr.2.29102
Unit Price with VAT:kr.2.86378