XZAPPCAANF-16.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: kr.2.29102
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ECS Inc.
In Stock: 21.422
Unit Price: kr.4.31000
Datasheet
16 MHz ±15ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZAPPCAANF-16.000000

DigiKey Part Number
XZAPPCAANF-16.000000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XZAPPCAANF-16.000000
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZAPPCAANF-16.000000 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
200 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.05x1.65)
Frequency Stability
±15ppm
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XZAPPCNANF-16.000000Taitien0XZAPPCNANF-16.000000-NDkr.2.29102Parametric Equivalent
402F160XXCARCTS-Frequency Controls0402F160XXCAR-NDkr.2.15167Similar
402F160XXCATCTS-Frequency Controls0402F160XXCAT-NDkr.0.00000Similar
402F160XXCJRCTS-Frequency Controls0402F160XXCJR-NDkr.2.15167Similar
402F160XXCJTCTS-Frequency Controls0402F160XXCJT-NDkr.0.00000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.21858kr.2,609.29
Manufacturers Standard Package
Unit Price without VAT:kr.5.21858
Unit Price with VAT:kr.6.52323