26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZABBCNANF-26.000000

DigiKey Part Number
1664-XZABBCNANF-26.000000TR-ND - Tape & Reel (TR)
1664-XZABBCNANF-26.000000CT-ND - Cut Tape (CT)
1664-XZABBCNANF-26.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZABBCNANF-26.000000
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZABBCNANF-26.000000 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2.05x1.65)
Frequency Stability
±10ppm
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.24600kr.32.46
25kr.3.06600kr.76.65
50kr.2.94040kr.147.02
100kr.2.81880kr.281.88
250kr.2.66560kr.666.40
500kr.2.55540kr.1,277.70
1.000kr.2.44965kr.2,449.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.19823kr.6,594.69
6.000kr.2.10739kr.12,644.34
9.000kr.2.05600kr.18,504.00
15.000kr.1.99309kr.29,896.35
21.000kr.1.95272kr.41,007.12
30.000kr.1.91084kr.57,325.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500