XYLEEJNANF-27.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taitien
In Stock: 0
Unit Price: kr.2.56660
Datasheet
27 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XYLEEJNANF-27.000000

DigiKey Part Number
1664-1507-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XYLEEJNANF-27.000000
Description
CRYSTAL 27.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XYLEEJNANF-27.000000 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2.55x2.05)
Frequency Stability
±30ppm
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
X3LEEJNANF-27.000000Taitien01664-1410-2-NDkr.2.56660Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.15046kr.2,150.46
Manufacturers Standard Package
Unit Price without VAT:kr.2.15046
Unit Price with VAT:kr.2.68808