
XYIGGLNANF-16.000000 | |
---|---|
DigiKey Part Number | 1664-1496-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XYIGGLNANF-16.000000 |
Description | CRYSTAL 16.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 30pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XYIGGLNANF-16.000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.17082 | kr.2,170.82 |
Unit Price without VAT: | kr.2.17082 |
---|---|
Unit Price with VAT: | kr.2.71353 |