Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XYCEECNANF-27.120000 | |
|---|---|
DigiKey Part Number  | 1664-XYCEECNANF-27.120000TR-ND - Tape & Reel (TR) 1664-XYCEECNANF-27.120000CT-ND - Cut Tape (CT) 1664-XYCEECNANF-27.120000DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | XYCEECNANF-27.120000  | 
Description  | CRYSTAL 27.1200MHZ 10PF SMD  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 27.12 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XYCEECNANF-27.120000 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 27.12 MHz  | |
Frequency Stability  | ±30ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 10pF  | |
ESR (Equivalent Series Resistance)  | 80 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -20°C ~ 70°C  | |
Ratings  | AEC-Q200  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.100" L x 0.081" W (2.55mm x 2.05mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 | 
| 10 | kr.2.87400 | kr.28.74 | 
| 25 | kr.2.71880 | kr.67.97 | 
| 50 | kr.2.60600 | kr.130.30 | 
| 100 | kr.2.49790 | kr.249.79 | 
| 250 | kr.2.36212 | kr.590.53 | 
| 500 | kr.2.26444 | kr.1,132.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.17082 | kr.2,170.82 | 
| Unit Price without VAT: | kr.3.33000 | 
|---|---|
| Unit Price with VAT: | kr.4.16250 | 





